• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip HDMI Cable HDMI-A plug 15.00 m Black 119374 gold plated connectors HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 69.99
-61 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI High Speed

Resolutions (max.)

UHD 4K @ 60 Hz

Transfer rate (max.)

18 GBit/s

Cable length

15.00 m

Factory colour

Black

Cable features

gold plated connectors

Cable use

TV/monitor

30

No. of A connectors

1 x

No. of B connections

1 x

Weight

1.096

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614949 Equip HDMI Cable HDMI-A plug 15.00 m Black 119374 gold plated connectors HDMI cable

Description

30AWG cross-sectionHDMI plug to plugGold-plated connectors for high power transmission

This text is machine translated.

Features

  • Equip High Speed ​​HDMI Plug to plug cable
  • Cable length 15 m.
  • Connection 1: HDMI type A (standard)
  • Connector 1 gender: Male
  • Connection 2: HDMI type A (standard)
  • Connector 2 gender: Male
  • Plug contact coating: Gold
  • HDMI version: 2.0
  • 3D
  • Data transfer rate 18 Gbps
  • Audio Return Channel (ARC)
  • Product color: Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)