• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip USB cable USB 2.0 USB-A plug, USB-B plug 1.00 m Black double shielding 128863

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

1.00 m

Cable features

double shielding

28

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

No. of A connectors

1 x

No. of B connections

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614962 Equip USB cable USB 2.0 USB-A plug, USB-B plug 1.00 m Black double shielding 128863

Description

The equip® USB cable type A plug on type B plug is high-quality, with double shielding, manufactured and enables ultra-fast and error-free data transfers for top performance. Simply connect to a computer (PC / Mac) or USBHub via PlugAndPlay and connect to your printer scanner, multifunction printer (MFP) or other USB peripherals. And use high speed transfer rates of up to 480Mbps.

This text is machine translated.

Features

  • Equip 128863
  • Cable length 1 m.
  • Port 1: USB A.
  • Port 2: USB B.
  • USB version: USB 2.0
  • Connector gender: Male/male
  • Maximum data transfer rate: 480 Mbit/s.
  • Product color: Black
  • Magnetically shielded

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)