• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 45-696-293 TV wall mount kit 86,4 cm (34") Height-adjustable, Tiltable

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron LX series 45-696-293 flat-screen table bracket 86.4 cm (34") wall Dark gray

  • Maximum weight capacity 10 kg
  • Maximum screen size: 86.4 cm (34")
  • Number of display supported: 1
  • Mounting type: Wall
  • Maximum VESA-bracket 100 x 100 mm
  • Height adjustment Inclination adjustment
  • Aluminium Dark Grey

Technical specifications

  • Maximum screen size: 86.4 cm (34")
  • Tilt angle range -70 - 15°
  • Colour: Dark gray
Product type

TV wall mount kit

Suitable for

86,4 cm (34")

Suitable for

86,4 cm (34")

Holder type

Height-adjustable

Tiltable

Max. load capacity

10 kg

No

100 x 100 mm

Rotation

360°

Tilt range (bottom)

15°

Tilt range (top)

70°

Swivel range (left)

180°

Swivel range (right)

180°

Factory colour

Grey

Material (details)

Aluminium

Weight

0.000

Add-on displays

1 Display(s)

Supported monitors

1

UKCA

yes

Height adjustment range

0 - 330 mm

Height adjustment

yes

Adjustable depth

yes

Pan range

0 - 360°

Turn angle

360°

Rotating

yes

Pivot angle

0 - 180°

Mounting kit

yes

Tilt adjustment

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395361 Ergotron 45-696-293 TV wall mount kit 86,4 cm (34") Height-adjustable, Tiltable

Description

We present the LX Pro – an evolution of the industry-leading LX design. The LX Pro combines everything, WAS you treasure at the LX-arm, with modern optimizations, which further simplify the mounting and improve the ergonomics. The ideal solution for a healthy workplace. Experience the perfect mix of style and functionality!

This text is machine translated.

Features

  • More movement with less effort for a first-class ergonomic positioning
  • Flexible design and additional accessories for each configuration
  • A built-in rotation stop prevents the arm from hitting the wall
  • Raise, tilt and rotate your monitor for a perfect view, so that you can concentrate on the essentials
  • Folds the keyboard up to a few centimeters to the wall if you are not using it
  • Simply loosen the adjusting screws to change the position of the arms on the wall rail

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.