• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 98-722-290 Mini PC mount

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron 98-722-290 Mini PC mount

  • Supports VESA standards up to
  • Load capacity (max.) 22.7 kg

Technical specifications

  • Placement/Mounting: Mounted on wall rail
Product type

Mini PC mount

Max. load capacity

22.7 kg

No

Factory colour

White

Material (details)

Steel, aluminum

Weight

3.4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395322 Ergotron 98-722-290 Mini PC mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.