• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 98-723-293 Mounting kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron 98-723-293 Mounting kit

  • Durable design made of aluminum and steel
  • Supports a maximum load of 18.1 kg
  • Contains essential mounting components for a quick installation
  • Designed for effective CPU mounting to save space on your desk
  • Compact 10 inch wall rail allows flexible positioning

Technical specifications

  • Mounting components: Wall rail 10", CPU bracket, cushion, bracket, fixings
  • Recommended use: CPU
Product type

Mounting kit

Max. load capacity

18.1 kg

No

Factory colour

Dark grey

Material (details)

Steel, aluminum

Weight

4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395347 Ergotron 98-723-293 Mounting kit

Description

The Ergotron LX Pro mounting kit offers a solution for the secure mounting of your processor. Made from durable aluminum and steel, this kit is designed for practical use with a maximum load of 18.1 kg. The components include fasteners, a bracket, a CPU mount, a 10-inch wall rail and padding, so everything is available, WAS you need for easy setup. This product is intended for all those who want to optimize their working area by mounting their CPU safely and comfortably.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.