• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Monitor wall mount 1 Display(s) 25,4 cm (10") - 55,9 cm (22") White, Aluminium Keyboard tray, Swivelling

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron Styleview VL housing

  • Holder type: Keyboard tray, Swivelling
  • Supports all VESA standards up to 100 x 100 mm
  • Suitable for displays sized (range): 25,4 cm (10") - 55,9 cm (22")
  • Load capacity (max.) 14.9 kg
  • Extremely easy to clean
  • Elegant design
  • Key free spear mechanism

Technical specifications

Product type

Monitor wall mount

Suitable for

25,4 cm (10") - 55,9 cm (22")

Add-on displays

1 Display(s)

Holder type

Keyboard tray

Swivelling

Features

Constant force technology

Folding

No

Max. load capacity

14.9 kg

No

75 x 75 mm

100 x 100 mm

Rotation

0°

Tilt range (bottom)

0°

Tilt range (top)

0°

Swivel range (left)

5°

Swivel range (right)

5°

Distance to wall (min.)

17.2 cm

Distance to wall (max.)

17.2 cm

Factory colour

White

Aluminium

Weight

44.1 kg

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1012400 Ergotron Monitor wall mount 1 Display(s) 25,4 cm (10") - 55,9 cm (22") White, Aluminium Keyboard tray, Swivelling

Description

Secure, complete, compact workplace through the low wall distance and the vertical height adjustment to 23 cm, the product is ideal for patient room with limited space. It can be easily moved to a slim and compact unit folded up when not in use. Through the key-free locking mechanism will be confidential patient data is protected and privacy policy complied with.
The slide and negative inclinable keyboard tray provides for more comfort, while the swivel function for monitor and keyboard to improve the interaction between patients and medical staff. A unique cable guide system is covered and arranges the cable and thus facilitates the cleaning.

This text is machine translated.

Features

  • Key-free locking mechanism protects patient data and ensures compliance with data protection directives such as HIPAA (Health Insurance Port ability and Accountability Act)
  • Separately lockable compartment for the CPU
  • 229 mm vertical adjustment of monitor and keyboard improves ergonomics for multiple users
  • The slide-out keyboard tray can be convenient for data entry for more 125 mm extended and can be swivelled.
  • Ergonomic, negative inclinable keyboard tray with mouse shelf to the left or right allows neutral position during data entry.
  • Comfortable setting through patented system with a counter-weight, this smooth and long-lasting, also for touch-screen.
  • Low Wall distance: with a depth of only 17.2 cm and low width ideal for spatially limited working areas.
  • Easy to use: quick, simple installation in four steps and effort-free operation
  • Open architecture to support future hardware upgrades.
  • With the help of the cable-management system cables are covered and well arranged.
  • Extremely easy cleaning to reduce the risk of infection
  • Elegant Design: with computer workstations associated disorder is obscured

Scope of delivery

  • Mounting hardware, wrist rest, mouse bag, scanner holder, integrated cable routing, batteries, keys, Keyboard Tray

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)