• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0CA10-5001 Extractor nozzle (L x W) 180 mm x 130 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 60 mm
Product type

Extractor nozzle

Dim

(L x W) 180 mm x 130 mm

Weight

0.18 kg

Content

1 pc(s)

Compatible with

ERSA

Width

130 mm

Length

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202522 Ersa 0CA10-5001 Extractor nozzle (L x W) 180 mm x 130 mm 1 pc(s)

Description

In conjunction with the Omniflex suction arm, you need the Omniflex nozzle coupling (0CA10-9006).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)