• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0STR200 Stackable rack (L x W) 193 mm x 165 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stackable rack

Dim

(L x W) 193 mm x 165 mm

Weight

1.415 kg

Width

165 mm

Length

193 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202596 Ersa 0STR200 Stackable rack (L x W) 193 mm x 165 mm 1 pc(s)

Description

Stack rack STR 200 for space-saving and safe installation of the i-Con soldering stations at the workplace.
The ideal combination for 2 i-Con soldering stations or an i-Con soldering station with another ERSA soldering station or ERSA vacuum unit.
The stack rack is the perfect supplement for the station 0IC2000AXT.

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)