• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0SVP07S VacPen N/A (Ø x L) 7 mm x 90 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suction cup

Dim

(Ø x L) 7 mm x 90 mm

Weight

0.008 kg

Width

50 mm

Length

90 mm

(Ø)

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202597 Ersa 0SVP07S VacPen N/A (Ø x L) 7 mm x 90 mm

Description

Silicone vacuum cleaner for Vacpette VacPen, heat-resistant, 7 mm diameter

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)