• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0SVP12K VacPen Suction cup (L x W) 123 mm x 68 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Suction cup

Dim

(L x W) 123 mm x 68 mm

Weight

0.1 kg

Width

68 mm

Length

123 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202599 Ersa 0SVP12K VacPen Suction cup (L x W) 123 mm x 68 mm 1 pc(s)

Description

ERSA successor tip, bent, for SVP100, not heat-resistant

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)