• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 3ZT00164 + 422 N/A (L x W) 180 mm x 120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tongs

Dim

(L x W) 180 mm x 120 mm

Weight

0.085 kg

Width

120 mm

Length

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202643 Ersa 3ZT00164 + 422 N/A (L x W) 180 mm x 120 mm

Description

This tool allows quick and safe replacement of all ERSA soldering tips as well as all types 422 desoldering inserts.
In addition, a side cutter for copper wire and a screwdriver is integrated, so that several functions are possible with this universal tool.

Format:
Thigh with grip covers made of conductive material for ESD-safe working with opening spring for fatigue-free handling.

This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)