• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa Independent 130 Basic-set Gas soldering kit +580 °C 120 min + soldering tip, + piezo ignition

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LötspitzenØ: 2.40 mm
Product type

Gas soldering kit

Max. temperature

+580 °C

Dim

(L x W x H) 320 x 91 x 48 mm

Weight

121 g

Max. operating time

120 min

Max. power

130 W

Soldering iron features

+ soldering tip

+ piezo ignition

Width

91 mm

Height

48 mm

Length

320 mm

Preheating time

50 s min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202568 Ersa Independent 130 Basic-set Gas soldering kit +580 °C 120 min + soldering tip, + piezo ignition

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)