• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8041351 Sensor/actuator adapter M12 Adapter No. of pins (RJ): 5 1 pc(s)

1/2
Product type
Sensor/actuator adapter
Connector type
Adapter
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage (side A | side B): 60V
  • Insulation resistance (side A | side B): ≥108 Ω
  • Material grip body (side A | side B): Plastic, TPU, BK
  • Material contacts (side A | side B): Metal, CuZn, gold-plated
  • Material contact carrier (page A | page B): Plastic, TPU, BK
  • Material over-throw (side A | side B): Metal, CuZn, nickel-plated
  • Mechanical life (page A | page B): >100 mating cycles
  • Standards (page A | page B): IEC 61076-2-101
  • Number of pins (page A | page B): 5
  • Protection type (mounted) (side A | side B): IP65, IP67, IP68
  • Current rating per pin (at 40°C) (side A | side B): 4.0 A.
  • Ambient temperature (page A | page B): -30°C...+90°C.
  • Pollution level (page A | page B): 3
  • Connector (side A | side B): Socket, M12
  • Coding (page A | page B): A.
  • Material seal (bushing) (side A | side B): FPM/FKM
Type

AL-WAK4.5-AL-WAK4.5

Product type

Sensor/actuator adapter

Connector type

Adapter

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

5

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Gold plated

Features

A-coded

Min. temperature

-30 °C

Max. temperature

90 °C

Manufacturer part #

8041351

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3553388 Escha 8041351 Sensor/actuator adapter M12 Adapter No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553388 Escha 8041351 Sensor/actuator adapter M12 Adapter No. of pins (RJ): 5 1 pc(s)

Description

Escha standard connection technology stands for variety, quality and reliability in the protection classes IP67, IP68 and IP69. Thanks to different designs, codes and a variety of cable qualities, you will find the right solution for every application. Whether M8, M12 or M23 round connectors, RJ45 or solenoid connectors – all products come in many cable lengths. Practical T and Y-distributor, panel-mounted plug, adapter and I/O-modules enable a flexible wiring structure.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)