1/2
AL-SKP3-10/S370
Sensor/actuator cable
M8 socket, straight
Cable, open end
3
10.0 m
PUR
60 V
4.0 A
4 A
4.00 mm
0.25 mm²
M8
M8
CuSn, gold plated
Gold plated
flame-retardant
-40 °C
90 °C
8043750
1 pc(s)
4.00 mm
Datasheet 3553391 Escha 8043750 Sensor/actuator cable M8 10.0 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3553391 Escha 8043750 Sensor/actuator cable M8 10.0 m No. of pins (RJ): 3 1 pc(s)