• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8043821 AL-WWAS4-5/S370

1/2
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Escha 8043821 AL-WWAS4-5/S370

Our service for you

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

AL-WWAS4-5/S370

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

Customisable

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

Coding

A

Contact material

CuSn

Contact surface

Gold plated

max. cross section

0.34 mm²

IP67/IP69K

Features

Halogen-free

flame-retardant

Ozone-resistant

Acid-resistant/non-caustic

Corrosion-resistant

UV-resistant

Twistable

Silicone-free

Oil-resistant

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

8043821

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 716292 Escha 8043821 AL-WWAS4-5/S370

User & Safety Instructions

User & Safety Instructions 716292 Escha 8043821 AL-WWAS4-5/S370

Description

The quality of the cable S370
Flexible, PVC, silicone and halogen-free control cable with PUR outer sheath and a wire insulation made of polypropylene. The cable is oil-resistant and flame-resistant according to VDE 0472, as well as chemicals, resistant to hydrolysis and microbes. The temperature capacity ranges from -40 to + 90 °C. The Drag-chain use is a bending radius of min. 10 x Ø possible. By your welding radio resistance, the cable is very good for a wide range of applications in the field of robotics, machine tools and machine cutting machine production. Approvals according to UL and CSA were issued.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)