1/3
AL-WWAK4.5-5/S370
Sensor/actuator cable
Sensor connector
M12 socket, right angle
Cable, open end
5
5.0 m
PUR
60 V
4.0 A
4 A
5.20 mm
0.34 mm²
Open cable ends
M12 socket
M12
M12
A
CuSn, gold plated
Spark-proof
Corrosion-resistant
flame-retardant
Oil-resistant
UV-resistant
Twistable
Silicone-free
Ozone-resistant
Halogen-free
Suitable for drag chains
Show more-40 °C
90 °C
8043827
1 pc(s)
5.20 mm
Datasheet 3553404 Escha 8043827 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3553404 Escha 8043827 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 5 1 pc(s)