1/3
AL-WWAS4.5-5/S370
Sensor/actuator cable
Sensor connector
M12 plug, right angle
Cable, open end
5
5.0 m
PUR
60 V
4.0 A
4 A
5.20 mm
0.34 mm²
Open cable end
Plug
M12
M12
A
CuSn, gold plated
Oil-resistant
Silicone-free
Corrosion-resistant
Halogen-free
-40 °C
+90 °C
8043833
1 pc(s)
5.20 mm
Datasheet 3553493 Escha 8043833 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3553493 Escha 8043833 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 5 1 pc(s)