1/4
Image similar


AL-SKP4-2-AL-SSP4/S370
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
Sensor connector
M8 plug, straight
M8 plug, straight
4
2.00 m
PUR
60 V
4 A
4 A
0.25 mm²
M8
Black
A
CuSn
Gold plated
IP67/IP69K
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
+ LED
-30 °C
+90 °C
Screw-on
8044017
1 pc(s)
Yes
Datasheet 717521 Escha 8044017 AL-SKP4-2-AL-SSP4/S370
User & Safety Instructions 717521 Escha 8044017 AL-SKP4-2-AL-SSP4/S370