• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8044054 Cable connection M12 5.0 m No. of pins (RJ): 5 1 pc(s)

1/4
Product type
Cable connection
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
5
Cable length
5.0 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material seal (bush): FPM/FKM
  • WIRE COLORS: BN, WH, BU, BK, GY
  • Wire cross-section 5 x 0.34 mm²
  • Outer diameter of sheath 5.20 mm
  • Special properties: Flame-resistant, halogen-free, hydrolysis-resistant, LABS-free, oil-resistant, Ozone-resistant, recyclable, RoHS-compliant, acid and alkali-resistant, drag-chain compatible, Sweat-resistant, seawater resistant, silicone-free, torsion-resistant, UV-resistant
  • Bending radius (moving) 10 x Ø-cable
  • Bending radius (fixed) 5 x Ø-cable
  • Halogen-free: Yes
  • LINE QUALITY S370, PUR, UL
  • Wire composition 42 x 0.10 mm
  • Sheath color: BK, similar to RAL9005
  • Material wire insulation: PP
  • Material cable jacket: PUR
  • Nominal voltage cable ≤300 V
  • Drag chain insert: 3 MIO. Cycles
  • Temperature range (drag chain): -25°C…+60°C.
  • Temperature range (moving): -30°C...+90°C.
  • Temperature range (fixed): -40°C...+90°C.
  • Torsion: +/-180°/m, < 1 MIO. Cycles
  • Rated voltage (side A | side B): 60V
  • Forward resistance (side A | side B): 5 mΩ
  • Insulation resistance (side A | side B): ≥108 Ω
  • Material grip body (side A | side B): Plastic, TPU, BK
  • Material contacts (side A | side B): Metal, CuSn, gold plated
  • Material contact carrier (page A | page B): Plastic, TPU, BK
  • Material over-throw (side A | side B): Metal, CuZn, nickel-plated
  • Mechanical life (page A | page B): >100 mating cycles
  • Standards (page A | page B): IEC 61076-2-101
  • Pin assignment (page A | page B): 1 BN, 2 WH, 3 BU, 4 BK, 5 GY
  • Number of pins (page A | page B): 5
  • Protection type (mounted) (side A | side B): IP65, IP67, IP68
  • Connector (side A | side B): Female, straight, M12;male, straight, M12
  • Current rating per pin (at 40°C) (side A | side B): 4.0 A.
  • Ambient temperature (page A | page B): -30°C...+90°C.
  • Pollution level (page A | page B): 3
  • Coding (page A | page B): A.
Type

AL-WAK4.5-5-AL-WAS4.5/S370

Product type

Cable connection

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

5

Cable length

5.0 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

5.20 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuSn, gold plated

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

Features

Suitable for drag chains

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

8044054

Content

1 pc(s)

Cable Ø

5.20 mm

Cable Ø (max.)

5.20 mm

Cable Ø range

5.20 mm (max)

Documents & Downloads

Datasheet

Datasheet 3553410 Escha 8044054 Cable connection M12 5.0 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553410 Escha 8044054 Cable connection M12 5.0 m No. of pins (RJ): 5 1 pc(s)

Description

Flexible, silicone and halogen-free control cable with high mechanical strength. The cable is resistant to chemicals, hydrolysis and microbes. The drag chain insert is at a bending radius of min. 10xd is possible. Due to its welding spark resistance, the wire is very well suitable for flexible use in the field of robot technology, machine tools and chip-repelling production. The lines meet the requirements of UL and CSA (UL10493/20549; cULus).

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)