
1/3
AL-WWAK4P2-5/S370
Sensor/actuator cable
M12 socket, right angle
Cable, open end
4
5.0 m
PUR
30 V
4.0 A
4 A
0.34 mm²
4.70 mm
0.34 mm²
M12 socket
M12
M12
A
CuZn
Gold plated
0.34 mm²
0.34 mm²
Ozone-resistant
Silicone-free
Oil-resistant
flame-retardant
Corrosion-resistant
Acid-resistant/non-caustic
Hydrolysis-resistant
Twistable
Suitable for drag chains
UV-resistant
Show more-40 °C
90 °C
8045238
1 pc(s)
4.70 mm
4.70 mm
4.70 mm
4.70 - 4.70 mm
Datasheet 3553414 Escha 8045238 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3553414 Escha 8045238 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 4 1 pc(s)