• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8046909 Sensor/actuator cable 2.0 m No. of pins (RJ): 8 1 pc(s)

1/2
Product type
Sensor/actuator cable
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
8
Cable length
2.0 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage: 30V
  • Insulation resistance ≥108 Ω
  • Material grip body: Plastic, TPU, BK
  • Material contacts: Metal, CuZn, gold-plated
  • Material contact carrier: Plastic, TPU, BK
  • Mechanical lifespan >100 mating cycles
  • IEC 61076-2-101 standard
  • Pin assignment:1 WH, 2 bn, 3 GN, 4 ye, 5 Gy, 6 PK, 7 BU, 8 RD
  • Number of pins: 8
  • Protection type (mounted): IP65, IP67, IP68
  • Plug connector: Plug, straight, M12
  • Current load capacity per pin (at 40°C): 2.0 A
  • Ambient temperature: -30°C...+90°C
  • Pollution level 3
  • WIRE COLORS: WH, BN, GN, YE, GY, PK, BU, RD
  • Wire cross-section 8 x 0.25 mm²
  • Outer diameter of sheath 5.90 mm
  • Special properties: Flame-resistant, halogen-free, hydrolysis-resistant, LABS-free, oil-resistant, Ozone-resistant, recyclable, RoHS-compliant, acid and alkali-resistant, drag-chain compatible, Sweat-resistant, seawater resistant, silicone-free, torsion-resistant, UV-resistant
  • Bending radius (moving) 10 x Ø-cable
  • Bending radius (fixed) 5 x Ø-cable
  • Halogen-free: Yes
  • LINE QUALITY S370, PUR, UL
  • Wire composition 32 x 0.10 mm
  • Sheath color: BK, similar to RAL9005
  • Material wire insulation: PP
  • Material cable jacket: PUR
  • Nominal voltage cable ≤300 V
  • Drag chain insert: ≥2 MIO. Cycles
  • Temperature range (drag chain): -25°C…+60°C.
  • Temperature range (moving): -30°C...+90°C.
  • Temperature range (fixed): -40°C...+90°C.
  • Torsion: +/-180°/m, ≥ 0.5 MIO. Cycles
  • Coding: A
  • Constant resistance 5 mΩ
  • End set: Open cable ends
  • Material over-throw: Metal, CuZn, nickel-plated
Type

AL-WAS8-2/S370

Product type

Sensor/actuator cable

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

8

Cable length

2.0 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

2.0 A

Nominal current - rounded value

2 A

Outside Ø

5.90 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open cable ends

Coding

A

Contact material

CuZn

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

8046909

Content

1 pc(s)

Cable Ø

5.90 mm

Documents & Downloads

Datasheet

Datasheet 3553425 Escha 8046909 Sensor/actuator cable 2.0 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553425 Escha 8046909 Sensor/actuator cable 2.0 m No. of pins (RJ): 8 1 pc(s)

Description

Flexible, silicone and halogen-free control cable with high mechanical strength. The cable is resistant to chemicals, hydrolysis and microbes. The drag chain insert is at a bending radius of min. 10xd is possible. Due to its welding spark resistance, the wire is very well suitable for flexible use in the field of robot technology, machine tools and chip-repelling production. The lines meet the requirements of UL and CSA (UL10493/20549; cULus).

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)