1/2
AL-WAKS8-5/S370
Sensor/actuator cable
M12 socket, straight
Cable, open end
8
5.0 m
PUR
30 V
2.0 A
2 A
0.25 mm²
6.30 mm
0.25 mm²
M12 socket
M12
M12
A
CuZn
0.25 mm²
0.25 mm²
Suitable for drag chains
-40 °C
+90 °C
8046991
1 pc(s)
6.30 mm
6.30 mm
6.30 mm (max)
Datasheet 3553495 Escha 8046991 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3553495 Escha 8046991 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 8 1 pc(s)