1/2
Image similar


AL-WASS8-5/S370
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
Cable, open end
Customisable
8
5.00 m
PUR
30 V
2 A
2 A
0.25 mm²
Open end cable
M12
Black
A
CuSn
Gold plated
0.25 mm²
IP67/IP69K
Shielded
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
-30 °C
+90 °C
Screw-on
8046996
1 pc(s)
Yes
Datasheet 716517 Escha 8046996 AL-WASS8-5/S370
User & Safety Instructions 716517 Escha 8046996 AL-WASS8-5/S370