• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8047805 VA41-24.2-5/S370 Black Pins:3+PE wire

1/3
Image similar
IP rating
IP67/IP69K
Number of pins
3
Pins
3+PE wire
Conductor material
PUR
Total no. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Escha 8047805 VA41-24.2-5/S370 Black Pins:3+PE wire

Our service for you

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.

Technical specifications

Pins

3+PE wire

Conductor material

PUR

IP67/IP69K

Number of pins

3

Total no. of pins

3

Manufacturer part #

8047805

Factory colour

Black

Content

1 pc(s)

Cable length

5.00 m

RoHS-compliant

Yes

Type

VA41-24.2-5/S370

Type

Circuit 2

Type

A

Nominal voltage (details)

24 V DC

Nominal current (details)

4 A

Temperature range

-30 - +90 °C

Documents & Downloads

Datasheet

Datasheet 718496 Escha 8047805 VA41-24.2-5/S370 Black Pins:3+PE wire

More interesting products

(*All information is plus legal VAT)