• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8049343 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 4 1 pc(s)

1/3
Product type
Sensor/actuator cable
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
4
Cable length
5.0 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Rated voltage: 250V
  • Insulation resistance ≥108 Ω
  • Material seal (bush): FPM/FKM
  • Material grip body: Plastic, TPU, BK
  • Material contacts: Metal, CuSn, gold plated
  • Material contact carrier: Plastic, TPU, BK
  • Mechanical lifespan >100 mating cycles
  • IEC 61076-2-101 standard
  • Pin assignment:1 BN 2 WH, 3 BU, 4 BK
  • Number of pins: 4
  • Protection type (mounted): IP65, IP67, IP68
  • Plug connector: Socket, angled, M12
  • Current load capacity per pin (at 40°C): 4.0 A
  • Ambient temperature: -30°C...+90°C
  • Pollution level 3
  • WIRE COLORS: BN, WH, BU, BK
  • Wire cross-section 4 x 0.34 mm²
  • Outer diameter of sheath 4.50 mm
  • Special properties: Good oil and chemical resistance, LABS-free, ozone resistant, recyclable, RoHS compliant. Acid and caustic solution dependent, seawater resistant, UV resistant
  • Bending radius (moving) 10 x Ø-cable
  • Bending radius (fixed) 5 x Ø-cable
  • Line quality P00, PVC
  • Wire composition 19 x 0.15 mm
  • Jacket color: GY, similar to RAL7040
  • Material wire insulation: PVC
  • Material cable jacket: PVC
  • Nominal voltage cable ≤300 V
  • Temperature range (moving): 0°C...+80°C.
  • Temperature range (fixed): -25°C...+80°C.
  • Coding: A
  • Constant resistance 5 mΩ
  • End set: Open cable ends
  • Material over-throw: Metal, CuZn, nickel-plated
Type

AL-WWAK4-5/P00

Product type

Sensor/actuator cable

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

4

Cable length

5.0 m

Jacket material

PVC

Nominal voltage

250 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.50 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuSn, gold plated

Contact surface

Gold plated

max. cross section

0.34 mm²

Features

Ozone-resistant

Min. temperature

-30 °C

Max. temperature

90 °C

Manufacturer part #

8049343

Content

1 pc(s)

Cable Ø

4.50 mm

Cable Ø (max.)

4.50 mm

Cable Ø range

4.50 mm (max)

Documents & Downloads

Datasheet

Datasheet 3553442 Escha 8049343 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553442 Escha 8049343 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 4 1 pc(s)

Description

PVC cable for use in control systems, control systems and sensors. Suitable for use in the dry area in packaging machines and assembly and handling technology. High flexibility with unloaded movement (conditional drag chain application possible). Intended for use in the food and beverage industry.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)