1/2
AL-WAK4-10/P00
Sensor/actuator cable
M12 socket, straight
Cable, open end
4
10.0 m
PVC
250 V
4.0 A
4 A
4.50 mm
0.34 mm²
M12 socket
M12
M12
A
CuSn, gold plated
Ozone-resistant
-30 °C
90 °C
8051056
1 pc(s)
4.50 mm
Datasheet 3553444 Escha 8051056 Sensor/actuator cable M12 10.0 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3553444 Escha 8051056 Sensor/actuator cable M12 10.0 m No. of pins (RJ): 4 1 pc(s)