• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8052496 AL-SP3-2/P00

1/3
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Escha 8052496 AL-SP3-2/P00

Our service for you

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

AL-SP3-2/P00

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

Customisable

No. of pins

3

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Grey

Coding

A

Contact material

CuSn

Contact surface

Gold plated

IP67

Features

Halogen-free

flame-retardant

Ozone-resistant

Acid-resistant/non-caustic

Corrosion-resistant

UV-resistant

Twistable

Silicone-free

Oil-resistant

+ LED

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

8052496

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 718225 Escha 8052496 AL-SP3-2/P00

User & Safety Instructions

User & Safety Instructions 718225 Escha 8052496 AL-SP3-2/P00

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)