• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8053289 Cable connection M12 5.0 m No. of pins (RJ): 8 1 pc(s)

1/5
Product type
Cable connection
Connector standard
RJ45
Connection side A
M12 plug, straight
Connection side B
RJ45 plug
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • WIRE COLORS: WH/OG ; WH/GN ; WH/BN ; WH/BU
  • Wire cross-section 4 x 2 x 0.14 mm²
  • Outer diameter of sheath 6.40 mm
  • Special properties: Halogen-free, high flexibility, hydrolysis-resistant, no fire transmission, no corrosive gases, LABS-free, microbe-resistant, oil-resistant, recyclable, RoHS-compliant, Acid and alkali-resistant, seawater resistant, UN ECE R 118, UV-resistant
  • Bending radius (moving) 10 x Ø-cable
  • Bending radius (fixed) 5 x Ø-cable
  • Halogen-free: Yes
  • LINE QUALITY S3500, PUR, UL
  • Wire composition 7 x 0.16 mm
  • Sheath color: Green, similar to RAL6018
  • Material wire insulation: PE
  • Material cable jacket: PUR
  • Nominal voltage cable 30 V UL-rating
  • Temperature range (moving): -20°C...+60°C.
  • Temperature range (fixed): -40°C...+80°C.
  • Coding: X
  • Material over-throw: Metal, CuZn, nickel-plated
  • Shielding: Yes
  • Insulation resistance (side A | side B): ≥108 Ω
  • Number of pins (page A | page B): 8
  • Connector (side A | side B): Male, straight, M12;male, straight, RJ45
  • Shielding (side A | side B): With shielding
  • Transfer properties (page A | page B): Cat6A
  • Transmission features: Cat7
  • Assignment (page A | page B): ;T568B
  • Material contacts (side A | side B): Metal, CuZn, gold plated;metal, CuSn, gold plated
  • Material Contact carrier (side A | side B): Plastic, PA;plastic
  • Mechanical life (page A | page B): >100 mating cycles;>750 mating cycles
  • Standards (page A | page B): IEC 61076-2-109;IEC 60603-7-51
  • Material shield housing (side A | side B): ;Metal, CuZn, nickel-plated
  • Pin assignment (page A | page B): 1 WHOG, 2 OG; 3 WHGN, 4 GN; 5 WHBN, 6 BN; 7 WHBU, 8 BU;1 WHOG, 2 OG; 3 WHGN, 4 BU; 5 WHBU, 6 GN; 7 WHBN, 8 BN
  • Protection class (mounted) (side A | side B): IP65, IP67, IP68;IP20
  • Current load capacity per pin (at 40°C) (side A | side B): 0.5 A;1.0 A
  • Ambient temperature (page A | page B): -30°C....+90°C;-40°C...+70°C.
  • Pollution level (side A | side B): 2;1
  • Rated voltage (side A | side B): 50VAC ; 60VDC;60V
  • Rated current 0.5A
  • Material of grip body (side A | side B): Plastic, TPU, BK;plastic, TPE, BK
Type

IE-WASSX8.066-5-IE-RJ45SS8.002/S3500

Product type

Cable connection

Connector standard

RJ45

Connection side A

M12 plug, straight

Connection side B

RJ45 plug

No. of pins

8

Cable length

5.0 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

60 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Outside Ø

6.40 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

M12 plug

Factory colour

RAL 6018 (Yellow Green)

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Contact material

CuZn

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

8053289

Content

1 pc(s)

Cable Ø

6.40 mm

Documents & Downloads

Datasheet

Datasheet 3553449 Escha 8053289 Cable connection M12 5.0 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553449 Escha 8053289 Cable connection M12 5.0 m No. of pins (RJ): 8 1 pc(s)

Description

Shielded PUR cable for secure and industrial data transfer in automation and fieldbus technology. The cable meets the requirements of ULStyle 20963 and meets the requirements of Cat7 (elect. Properties based on EN50288-4-2). The materials and design allow increased mechanical strain (abrasion, bend, vibration, etc.) of the cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)