• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8056578 Cable connection 1.0 m No. of pins (RJ): 4 1 pc(s)

1/2
Product type
Cable connection
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • WIRE COLORS WHBU/BU, WHOG/OG
  • Wire cross-section 1 x 4 x AWG26, star quad
  • Outer diameter of sheath 4.80 mm
  • Special properties: Halogen-free, high flexibility, hydrolysis-resistant, LAB-free, microbe-resistant, oil-resistant, ozone-resistant, recyclable, RoHS-compliant, acid and alkali-resistant, Drag-chain capable, sea water resistant, UV-resistant
  • Bending radius (moving) 7.5 x Ø-cable
  • Bending radius (fixed) 4 x Ø-cable
  • LINE QUALITY S3400, PUR, UL
  • Wire composition 19 x 0.10 mm
  • Sheath color: Green, similar to RAL6018
  • Material wire insulation: PP
  • Material cable jacket: PUR
  • Nominal voltage cable 300 V UL-rating
  • Temperature range (moving): -30°C...+70°C.
  • Temperature range (fixed): -40°C...+80°C.
  • Rated voltage (side A | side B): 60V
  • Insulation resistance (side A | side B): ≥108 Ω
  • Material grip body (side A | side B): Plastic, TPU, BK
  • Material contacts (side A | side B): Metal, CuZn, gold-plated
  • Material Contact carrier (side A | side B): Plastic
  • Mechanical life (page A | page B): >1000 mating cycles
  • Standards (page A | page B): IEC 60603-7-5
  • Pin assignment (page A | page B): 1 WHOG, 2 OG, 3 WHBU, 6 BU
  • Number of pins (page A | page B): 4
  • Protection (mounted) (page A | page B): IP20
  • Current rating per pin (at 40°C) (side A | side B): 1.0 A.
  • Ambient temperature (page A | page B): -40°C...+70°C.
  • Pollution level (page A | page B): 1
  • Assignment (page A | page B): Industrial
  • Material shield housing (side A | side B): Metal, CuZn, nickel-plated
  • Shielding (side A | side B): With shielding
  • Connector (side A | side B): Male, straight, RJ45
  • Transfer properties (page A | page B): Cat5e
  • Transmission features: Cat5
  • Rated current 1.0A
Type

IE-RJ45SS8.005-1-IE-RJ45SS8.005/S3400

Product type

Cable connection

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

4

Cable length

1.0 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

1.0 A

Nominal current - rounded value

1 A

Outside Ø

4.80 mm

Connection

RJ45

Contact material

CuZn

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

80 °C

Manufacturer part #

8056578

Content

1 pc(s)

Cable Ø

4.80 mm

Cable Ø (max.)

4.80 mm

Cable Ø range

4.80 mm (max)

Documents & Downloads

Datasheet

Datasheet 3553452 Escha 8056578 Cable connection 1.0 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553452 Escha 8056578 Cable connection 1.0 m No. of pins (RJ): 4 1 pc(s)

Description

Shielded Ethernet cable made of PUR for secure and industrial-grade data transfer in automation and fieldbus technology. Real-time requirements based on IEC61158 can be implemented. The cable meets the requirements of UL-style 21815 (80°/300V) and the requirements of Cat5 (electrical Properties based on EN50288-2-2). Materials and designed construction for increased mechanical strain (abrasion, bends, vibrations etc.) of the cable. Use in drag chain operation/with torsion possible. High tensile strength by integrated Kevlar fibers.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)