• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8056694 Sensor/actuator splitter/adapter M12 Adapter No. of pins (RJ): 5 1 pc(s)

1/3
Product type
Sensor/actuator splitter/adapter
Connector type
Adapter
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insulation resistance ≥108 Ω
  • Material seal (bush): FPM/FKM
  • Material grip body: Plastic, TPU, BK
  • Mechanical lifespan >100 mating cycles
  • IEC 61076-2-101 standard
  • Protection type (mounted): IP65, IP67, IP68
  • Ambient temperature: -30°C...+90°C
  • Pollution level 3
  • Shielding: With shielding
  • Rated voltage (side A | side B): 60V
  • Material contacts (side A | side B): Metal, CuZn, gold-plated
  • Material contact carrier (page A | page B): Plastic, TPU, BK
  • Material over-throw (side A | side B): Metal, CuZn, nickel-plated
  • Number of pins (page A | page B): 5
  • Current rating per pin (at 40°C) (side A | side B): 4 A.
  • Output (side A | side B): Plug, M12;socket, M12
  • Coding (page A | page B): A.
Type

Y-WASS5-2WAKS5

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Features

Shielded

Min. temperature

-30 °C

Max. temperature

90 °C

Manufacturer part #

8056694

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3553455 Escha 8056694 Sensor/actuator splitter/adapter M12 Adapter No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553455 Escha 8056694 Sensor/actuator splitter/adapter M12 Adapter No. of pins (RJ): 5 1 pc(s)

Description

Escha standard connection technology stands for variety, quality and reliability in the protection classes IP67, IP68 and IP69. Thanks to different designs, codes and a variety of cable qualities, you will find the right solution for every application. Whether M8, M12 or M23 round connectors, RJ45 or solenoid connectors – all products come in many cable lengths. Practical T and Y-distributor, panel-mounted plug, adapter and I/O-modules enable a flexible wiring structure.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)