1/2
AL-WAK4-5/S7400
Sensor/actuator cable
Sensor connector
M12 socket, straight
Cable, open end
4
5.0 m
PUR
250 V
4.0 A
4 A
0.34 mm²
5.20 mm
0.34 mm²
M12 socket
M12
M12
A
CuSn, gold plated
Halogen-free
-40 °C
90 °C
8058866
1 pc(s)
5.20 mm
Datasheet 3553459 Escha 8058866 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3553459 Escha 8058866 Sensor/actuator cable M12 5.0 m No. of pins (RJ): 4 1 pc(s)