• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8065954 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s)

1/2
Product type
Sensor/actuator connector
Connector standard
RJ45
Connection side A
M12 plug, straight
No. of pins
4
Nominal voltage
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Rated voltage: 60V
  • Insulation resistance ≥108 Ω
  • Material: Die-cast zinc, nickel-plated
  • Material contacts: Metal, CuZn, gold-plated
  • Material contact carrier: Plastic, PA, GN
  • Mechanical lifespan >100 mating cycles
  • IEC 61076-2-101 standard
  • Number of pins: 4
  • Protection class (mounted) IP65, IP67
  • Plug connector: Plug, straight, M12
  • Current load capacity per pin (at 40°C): 4.0 A
  • Ambient temperature: -40°C...+85°C
  • Pollution level 3
  • Coding: D
  • Constant resistance 10 mΩ
  • Material over-throw: Zinc die-cast, nickel-plated
  • Shielding: With shielding
  • Connection type: Cut/clamp connection
  • AWG 24/1 - AWG 22/1, AWG 26/7 - AWG 22/7
  • Cable outlet 6...9.7 mm
  • Transfer features: Cat5e
  • Shock & Vibration: Class 1, category B (DIN EN 61373)
  • Temperature range: Tx (-40°C...+90°C)
  • Wire diameter: Max. 1.6 mm
  • Fire protection according to DIN EN 45545-2 HL1-3
Type

IE-WASCSY4S

Product type

Sensor/actuator connector

Connector standard

RJ45

Connection side A

M12 plug, straight

No. of pins

4

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Connection

Cut & Clip connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Contact material

CuZn

Features

Shielded

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

8065954

Content

1 pc(s)

Cable Ø (max.)

9.7 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 9.7 mm

Documents & Downloads

Datasheet

Datasheet 3553468 Escha 8065954 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553468 Escha 8065954 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s)

Description

Escha standard connection technology stands for variety, quality and reliability in the protection classes IP67, IP68 and IP69. Thanks to different designs, codes and a variety of cable qualities, you will find the right solution for every application. Whether M8, M12 or M23 round connectors, RJ45 or solenoid connectors – all products come in many cable lengths. Practical T and Y-distributor, panel-mounted plug, adapter and I/O-modules enable a flexible wiring structure.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)