• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8068908 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s)

1/2
Product type
Sensor/actuator connector
Connector standard
Sensor connector
Connection side A
M12 socket, straight
No. of pins
4
Nominal voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage: 250V
  • Insulation resistance ≥108 Ω
  • Material: Die-cast zinc, nickel-plated
  • Material contacts: Metal, CuZn, gold-plated
  • Material contact carrier: Plastic, PBT, BK
  • Mechanical lifespan >100 mating cycles
  • IEC 61076-2-101 standard
  • Number of pins: 4
  • Protection class (mounted) IP67
  • Plug connector: Socket, straight, M12
  • Current load capacity per pin (at 40°C): 4.0 A
  • Ambient temperature: -40°C...+85°C
  • Pollution level 3
  • Coding: A
  • Constant resistance: 3 mΩ
  • Material over-throw: Metal, CuZn
  • Shielding: With shielding
  • Connection type: Screw/terminal connection
  • Connection cross-section: Max. 0.75 mm²
  • Cable outlet 5...8 mm
Type

WAKCS4K

Product type

Sensor/actuator connector

Connector standard

Sensor connector

Connection side A

M12 socket, straight

No. of pins

4

Nominal voltage

250 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Screw terminal

Thread type connection side

M12

Coding

A

Contact material

CuZn

Contact surface

Gold plated

max. cross section

0.75 mm²

Features

Shielded

Min. temperature

-40 °C

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

8068908

Content

1 pc(s)

Cable Ø

8 mm

Cable Ø (max.)

8 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 8 mm

Documents & Downloads

Datasheet

Datasheet 3553471 Escha 8068908 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553471 Escha 8068908 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s)

Description

Escha standard connection technology stands for variety, quality and reliability in the protection classes IP67, IP68 and IP69. Thanks to different designs, codes and a variety of cable qualities, you will find the right solution for every application. Whether M8, M12 or M23 round connectors, RJ45 or solenoid connectors – all products come in many cable lengths. Practical T and Y-distributor, panel-mounted plug, adapter and I/O-modules enable a flexible wiring structure.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)