• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8069793 Wall feedthrough No. of pins (RJ): 4, 8 1 pc(s)

1/4
Product type
Wall feedthrough
Connection side A
M12 socket, straight
Connection side B
RJ45 socket
No. of pins
4
8
Nominal voltage
50 V DC/AC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class (mounted) IP20 (RJ45)
  • Coding: D
  • Rated voltage (side A | side B): 50VAC/DC
  • Insulation resistance (side A | side B): ≥108 Ω
  • Connector (side A | side B): Jack, straight, M12;jack, straight, RJ45
  • Current rating per pin (at 40°C) (side A | side B): 0.2 A.
  • Ambient temperature (page A | page B): -25°C...+85°C.
  • Pollution level (page A | page B): 2
  • Shielding (side A | side B): With shielding
  • Transfer properties (page A | page B): Cat5e
  • Wall thickness range (Δh): 1.0...2.5 mm
  • Assignment (page A | page B): ;T568B
  • Material contacts (side A | side B): Metal, CuZn, gold plated;metal, CuSn, gold plated
  • Material contact carrier (page A | page B): Plastic, PA, GY;plastic, PA, BK
  • Mechanical life (page A | page B): >100 mating cycles;>750 mating cycles
  • Standards (page A | page B): IEC 61076-2-101;IEC 60603-7-51
  • Number of pins (page A | page B): 4;8
  • Shock & Vibration: Class 1, Category B (DIN EN 61373), does not apply to RJ45
  • TEMPERATURE RANGE: T3 (-25°C...+85°C)
Type

IE-FKFDSY4-RJ45KS

Product type

Wall feedthrough

Connection side A

M12 socket, straight

Connection side B

RJ45 socket

No. of pins

4

8

Nominal voltage

50 V DC/AC

Nominal current

0.2 A

Nominal current - rounded value

200 mA

Coding

D

Contact material

CuZn

Manufacturer part #

8069793

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3553498 Escha 8069793 Wall feedthrough No. of pins (RJ): 4, 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553498 Escha 8069793 Wall feedthrough No. of pins (RJ): 4, 8 1 pc(s)

Description

Escha standard connection technology stands for variety, quality and reliability in the protection classes IP67, IP68 and IP69. Thanks to different designs, codes and a variety of cable qualities, you will find the right solution for every application. Whether M8, M12 or M23 round connectors, RJ45 or solenoid connectors – all products come in many cable lengths. Practical T and Y-distributor, panel-mounted plug, adapter and I/O-modules enable a flexible wiring structure.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)