• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8071794 Sleeve plug M12 Sleeve plug 0.5 m No. of pins (RJ): 5 1 pc(s) Piece

1/2
Product type
Sleeve plug
Connector type
Sleeve plug
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated voltage: 60V
  • Insulation resistance ≥108 Ω
  • Material contacts: Metal, CuSn, gold plated
  • Material contact carrier: Plastic, PA GF, BK
  • Mechanical lifespan >100 mating cycles
  • IEC 61076-2-101 standard
  • Pin assignment:1 BN, 2 WH, 3 BU, 4 BK, 5 Gy
  • Number of pins: 5
  • Protection type (mounted): IP65, IP67, IP68
  • Plug connector: Plug, straight, M12
  • Current load capacity per pin (at 40°C): 4.0 A
  • Ambient temperature: -30°C...+90°C
  • Pollution level 3
  • WIRE COLORS: BN, WH, BU, BK, GY
  • Wire cross-section 5 x 0.34 mm²
  • Material wire insulation: PVC
  • Coding: A
  • Connection type: Wire connection
  • Fixing thread: M16x1.5
  • Replaces: 8027505
  • Wire length 0.5 m.
  • Material flange housing: Metal, CuZn, nickel-plated
  • Material outer seal: NBR
  • Mounting direction: Rear panel fitting (incl. fixing nut)
  • Key width for mounting nut SW19
Packaging type

Piece

Type

AL-FHM12SUA4.5-0,5/M16

Product type

Sleeve plug

Connector type

Sleeve plug

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

0.5 m

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4.0 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Braid

Thread type connection side

M12

Thread type (wiring and installation)

M16

Coding

A

Contact material

CuSn, gold plated

Sensor/actuator connectivity fittings

Rear panel fitting

max. cross section

0.34 mm²

Min. temperature

-30 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

8071794

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3553481 Escha 8071794 Sleeve plug M12 Sleeve plug 0.5 m No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3553481 Escha 8071794 Sleeve plug M12 Sleeve plug 0.5 m No. of pins (RJ): 5 1 pc(s) Piece

Description

Escha standard connection technology stands for variety, quality and reliability in the protection classes IP67, IP68 and IP69. Thanks to different designs, codes and a variety of cable qualities, you will find the right solution for every application. Whether M8, M12 or M23 round connectors, RJ45 or solenoid connectors – all products come in many cable lengths. Practical T and Y-distributor, panel-mounted plug, adapter and I/O-modules enable a flexible wiring structure.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)