• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8077466 Cable connection 1.0 m No. of pins (RJ): 8 1 pc(s)

1/2
Product type
Cable connection
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • WIRE COLORS: WHOG/OG; WHGN/GN; WHBN/BN; WHBU/BU
  • Core cross-section 4 x 2 x AWG27
  • Outer diameter of sheath 6.00 mm
  • Special properties: Flame-resistant, low smoke emission, halogen-free, high flexibility, no corrosive gases, RoHS compliant
  • Bending radius (fixed) 5 x Ø-cable
  • Halogen-free: Yes
  • Line quality S620, UL
  • Wire composition 7 x 0.14 mm
  • Sheath color: Turquoise green, similar to RAL6016
  • Material wire insulation: PE
  • Material: Halogen-free Flame-retardant compound (HFC)
  • Nominal voltage cable 125 V
  • Temperature range (fixed): -20°C...+60°C.
  • Shielding: Yes
  • Rated voltage (side A | side B): 60V
  • Insulation resistance (side A | side B): ≥108 Ω
  • Material of grip body (side A | side B): Plastic, TPE, BK
  • Material contacts (side A | side B): Metal, CuZn, gold-plated
  • Material Contact carrier (side A | side B): Plastic
  • Mechanical life (page A | page B): >1000 mating cycles
  • Standards (page A | page B): IEC 60603-7-51
  • Pin assignment (page A | page B): 1 WH/og, 2 og; 3 WH/GN, 4 BU; 5 WH/BU, 6 GN; 7 WH/BN, 8 BN
  • Number of pins (page A | page B): 8
  • Protection (mounted) (page A | page B): IP20
  • Current rating per pin (at 40°C) (side A | side B): 1.0 A.
  • Ambient temperature (page A | page B): -40°C...+70°C.
  • Pollution level (page A | page B): 1
  • Assignment (page A | page B): T568B
  • Material shield housing (side A | side B): Metal, CuZn, nickel-plated
  • Shielding (side A | side B): With shielding
  • Connector (side A | side B): Male, straight, RJ45
  • Transfer properties (page A | page B): Cat6A
  • Test voltage lead 1.0
  • Transmission features: Cat7
Type

IE-RJ45SS8.002-1-IE-RJ45SS8.002/S620GN

Product type

Cable connection

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

8

Cable length

1.0 m

Jacket material

FRNC

Nominal voltage

60 V

Nominal current

1.0 A

Nominal current - rounded value

1 A

Outside Ø

6.00 mm

Cross-section (sensor/actuator wiring)

0.1077 mm²

Connection

RJ45

Contact material

CuZn

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

70 °C

Manufacturer part #

8077466

Content

1 pc(s)

Cable Ø

6.00 mm

Documents & Downloads

Datasheet

Datasheet 3553485 Escha 8077466 Cable connection 1.0 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553485 Escha 8077466 Cable connection 1.0 m No. of pins (RJ): 8 1 pc(s)

Description

High quality, shielded S/FTP PiMF data cable, specified up to 600 MHz, with halogen-free outer sheath. The cable fulfills the transmission characteristics of category 7 according to EN 50288-4-2 and IEC 61156-5. With its slim structure and possible bending radii, this flexible AWG27/7 cable is best suitable for use in structured cabling according to ISO/IEC 11801 and EN 50173 in buildings, server cabinets and switchboards. Ideal solution for all applications in the class EA, according to IEEE802.3 an, VoIP and PoE. The cable exceeds the requirements for compliance with the interference emission class B according to EN 55022, as well as the noise immunity according to EN 55024. The cable is available in gray, yellow, blue, red, green and black. The cables meet the requirements of UL 444 Communication Cable CMG.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)