• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8081771 Sensor/actuator protective cap M8 Filler plug 100 pc(s)

1/2
Product type
Sensor/actuator protective cap
Connector type
Filler plug
Thread type connection side
M8
Type
Schraubstopfen M8x1 BK, VPE100
Connection
M8 socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class (mounted) IP67
  • Cover for M8, socket
  • Colour:BK, similar to RAL9005
Type

Schraubstopfen M8x1 BK, VPE100

Product type

Sensor/actuator protective cap

Connector type

Filler plug

Connection

M8 socket

Thread type connection side

M8

Thread type (wiring and installation)

M8

Seal type

Screw-on

Manufacturer part #

8081771

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3553490 Escha 8081771 Sensor/actuator protective cap M8 Filler plug 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3553490 Escha 8081771 Sensor/actuator protective cap M8 Filler plug 100 pc(s)

Description

Escha standard connection technology stands for variety, quality and reliability in the protection classes IP67, IP68 and IP69. Thanks to different designs, codes and a variety of cable qualities, you will find the right solution for every application. Whether M8, M12 or M23 round connectors, RJ45 or solenoid connectors – all products come in many cable lengths. Practical T and Y-distributor, panel-mounted plug, adapter and I/O-modules enable a flexible wiring structure.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)