
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
LED light magnifier mobilux LED
- Cera-Tec hard coating
- Lifespan of approx. 50000 hours
- Magnification 10 times
- Power supply: 2 x 1.5 V AA batteries (included in delivery)
Technical specifications
- Power supply: 2 x 1.5 V AA batteries (included in delivery)
- Lighting: up to 1500 Lux
- Product type
Handheld magnifier
- Magnifier features
incl. LED lighting
- Magnification
10 x
- Lens Ø
35 mm
- Lens size
(Ø) 35 mm
- Length
75 mm
- Width
170 mm
- Weight
0.161 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826687 Eschenbach 151110 Handheld magnifier incl. LED lighting Magnification: 10 x Lens size: (Ø) 35 mm
Description
The modern SMD-LED technology provides for brightest images with up to 1500 lux brightness. As the only LED illuminated magnifier, the mobilux series is equipped with step-up converter for uniform Leuchtkraft over a long period of time. This allows the use of rechargeable batteries. The high-quality lens with 10-fold magnification is protected against scratches thanks to the unique Eschenbach-cera-tec hard coating. Via pluggable filters the best suitable light color can be preset from 2 different light colors No lamp change needed. The LED-illumination used by Eschenbach possesses a life span of approx. 50000 h. Defined adjustment distance: For all aspherical lenses and reading lenses of Eschenbach the setting distance (distance between eye and virtual image) is exactly 400 mm. Thus the picture is seen sharply with a reading glasses, addition +2.5 dpt.
This text is machine translated.
This text is machine translated.
Features
- SMD-LED technology provides for pictures with up to 1500 Lux
- Step-up converter for uniform brightness over a long period of time.
- No scratching thanks to Eschenbach-cera-tec hard coating
- Good grip shape.
Scope of delivery
- Case
- The second light filter
- Batteries.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 82.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































