• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1740250 Leather folding hand magnifier Magnification: 3.5 x Lens size: (Ø) 50 mm Green

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Leather impact magnifying round 50mm 3.5 x Pine green

  • Biconvex Lens
  • Magnification 3.5 x
  • Lenses-Ø 50 mm
  • Symbol image for Eschenbach 1740250 Leather folding hand magnifier Magnification: 3.5 x Lens size: (Ø) 50 mm Green

Technical specifications

Product type

Leather folding hand magnifier

Magnification

3.5 x

Lens Ø

50 mm

Lens size

(Ø) 50 mm

Factory colour

Green

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818772 Eschenbach 1740250 Leather folding hand magnifier Magnification: 3.5 x Lens size: (Ø) 50 mm Green

Description

If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. Leather impact magnifier are light, elegant and precision tool for hand bag or jacket pocket and is ideal to have to hand at all times. The noble leather quality underlines the fine precision of the lens and provides for the protection of the lens from dust. Handy design with 50 mm lens diameter and 3.5-fold magnification in pine green leather Knock-in-motion are also a classic gift for the older generation.

Features

  • Precision-crafted biconvex lens
  • Magnification 3.5 x
  • lens of 50 mm in diameter
  • Versatile road use particularly compact and light-weight
  • High-quality leather case and the precise production make the leather wrap-magnifier from eschenbach also an elegant gift.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)