• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 2628 Stand magnifier Magnification: 10 x Lens size: (Ø) 35 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Standing lens D 35 mm 10.0 x

  • Aspheric
  • lenses precision lens magnification 10.0 x Ø 35 mm
  • Symbol image for Eschenbach 2628 Stand magnifier Magnification: 10 x Lens size: (Ø) 35 mm

Technical specifications

Product type

Stand magnifier

Magnification

10 x

Lens Ø

35 mm

Lens size

(Ø) 35 mm

Length

55 mm

Width

55 mm

Weight

0.14 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818816 Eschenbach 2628 Stand magnifier Magnification: 10 x Lens size: (Ø) 35 mm

Description

If the font is too small, or fine details for hobbies no longer recognizable, is a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products made in Germany with precise lens production for your sensitive eye. Small, handy stand magnifiers are particularly well due to their high magnification e.g. for retouching work in the photo. The crystal-clear stand enables a good lighting from all sides. For protection against scratching is the lens with cera-tec hard coating. This gives the optical plastic PXM extreme scratch resistance. Magnification 10.0 x, lens diameter 35 mm.

Features

  • Aspherical precision lens
  • Magnification 10.0 x
  • Lens diameter 35 mm
  • As a small standing lens with high magnification particularly suitable for retouching work in the photo and pressure range.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)