• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach TV-Brille MaxTV Magnifying TV Glasses

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eschenbach TV-Brille MaxTV Magnifying TV Glasses

  • Real cinema experience at home
  • Each lens can be adjusted individually
  • Adjustable frame
  • Made in Germany
  • Symbol image for Eschenbach TV-Brille MaxTV Magnifying TV Glasses

Technical specifications

  • With 2.1-fold magnification
Product type

TV glasses

Min. focusing distance

3 m

Weight

49 g

Magnification

2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 671121 Eschenbach TV-Brille MaxTV Magnifying TV Glasses

Information

Information 671121 Eschenbach TV-Brille MaxTV Magnifying TV Glasses

Conformity certificate

Conformity certificate 671121 Eschenbach TV-Brille MaxTV Magnifying TV Glasses

Description

If you sometimes have trouble watching television - seeing small details, reading subtitles or quiz show questions, for example - but don't want to buy a widescreen TV, then MaxTV glasses are the perfect solution.
Simply put them on, focus, and your television appears twice as large. Watching TV turns into cinematic experience: text and graphics become crisp and clear, ideal for sports matches and nature documentaries. Also suitable for enhancing video games, for use with small TVs in hotels and caravans, or any other activity for which a magnified view would be helpful. Thanks to the focussing dials at the side of each lens, you can adjust the sharpness for each eye individually to suit you. The magnifying glasses are not, however, designed for close-up, so you will need to sit betwen 1.5 and 3 metres away from the TV screen while using them.
The MaxTV glasses have a molded bridge with no sharp edges, which makes them very comfortable to wear, even over long periods of time. They also come with a handy storage case for keeping them safe when not in use or taking them out with you.
Enjoy your favourite programmes in a whole new way with MaxTV television magnifying glasses.

Features

  • Magnification 200%
  • Minimum distance 1.5 m.

Scope of delivery

  • Including pouch with zip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

What kind of Hearing & Vision Aids are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)