• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach XM0103 ocularX M1 Handheld magnifier Magnification: 2.5 x Lens size: (Ø) 5.8 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED hand magnifier M1 | LED 2.5x

  • 2.5-fold magnification and Ø 5.8 cm lens size
  • High-quality aspherical acrylic glass Light lens with contour-sharp, distortion-free imaging
  • Made in Germany
  • Built-in LED lighting* for uniform illumination of the object
  • Ideal working distance: 25 cm lens eye | 6 cm object lens
  • Including microfiber cloth, removes dust, dirt and fingerprints without scratches
  • Eyelet for Lanyard, comfortably portable and always within reach
  • Battery-powered (1 x AA battery, not included)

Technical specifications

Product type

Handheld magnifier

Magnification

2.5 x

Lens Ø

5.8 cm

Lens size

(Ø) 5.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820509 Eschenbach XM0103 ocularX M1 Handheld magnifier Magnification: 2.5 x Lens size: (Ø) 5.8 cm

Description

More precision for your hobby: With 2.5-fold magnification and LED lighting you can clearly see the details – Ideal for handicrafts and creative work or your favorite collectables, such as coins or collecting cards.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)