High-quality diffractive-aspheric lens with sharp edges, distortion-free image
Made in Germany
Ideal working distance: 25 cm lens eye | 8 cm object lens
Flat design in EC-card format
Protective leather case
Technical specifications
Product type
Handheld magnifier
Magnification
2.5 x
Lens size (length)
7.4 cm
Lens size, width
4.8 cm
Lens size
(L x W) 7.4 cm x 4.8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820512 Eschenbach XM0201 ocularX M2 Handheld magnifier Magnification: 2.5 x Lens size: (L x W) 7.4 cm x 4.8 cm
Description
Always within reach: The compact magnifying glass with 2.5-fold magnification fits in every bag and enables you a quick view of details or small prints, whether on menus, packing or side-packing notes.
Always within reach: The compact magnifying glass with 2.5-fold magnification fits in every bag and enables you a quick view of details or small prints, whether on menus, packing or side-packing notes.