• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESD raaco 102568 ESD box tower spinner No. of compartments: 12 incl. PG cable Content 1 pc(s)

Product type
ESD box tower spinner
Compartments
12
Material
Steel
Range of use
ESD
Height
1760 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

ESD box tower spinner

Type

102568

Features

incl. PG cable

Compartments

12

Material

Steel

Factory colour

Silver

Range of use

ESD

Height

1760 mm

Depth

680 mm

Weight

13 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677645 ESD raaco 102568 ESD box tower spinner No. of compartments: 12 incl. PG cable Content 1 pc(s)

Description

ESD MOVING tower, empty, for the assembly of 12 ESD drawer magazines series 1200 own choice. Includes ground cable.

This text is machine translated.

Hints

Supplied without drawers magazine!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 569.99*

What kind of Assortment Cases & Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)