• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 340034-80V Car standard blade-type fuse 35 A Purple 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

328 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Purple

Product type

Car standard blade-type fuse

Content

1 pc(s)

Nominal voltage

80 V

Nominal current

35 A

Nominal current - rounded value

35 A

Documents & Downloads

Datasheet

Datasheet 3304337 ESKA 340034-80V Car standard blade-type fuse 35 A Purple 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304337 ESKA 340034-80V Car standard blade-type fuse 35 A Purple 1 pc(s)

Description

High-voltage applications in the automotive industry, UPS up to 80V

This text is machine translated.

Features

  • Housing: Insulating plastic
  • Tin-plated copper contacts

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)