• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 340135 340.135 Standard blade-type fuse 40 A Orange 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

656 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.12 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Orange

Product type

Standard blade-type fuse

Content

1 pc(s)

Nominal voltage

12 V

24 V

32 V

Nominal current

40 A

Nominal current - rounded value

40 A

Documents & Downloads

Datasheet

Datasheet 535173 ESKA 340135 340.135 Standard blade-type fuse 40 A Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535173 ESKA 340135 340.135 Standard blade-type fuse 40 A Orange 1 pc(s)

Description

Range of applications: automotive, transport technology, industrial plants.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.65*

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)