• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 503350 503350 Fuse cap Suitable for Micro fuse 5 x 20 mm 1000 pc(s)

Product type
Fuse cap
Nominal current - rounded value
Suitable for
Micro fuse 5 x 20 mm
Material
Plastic
Number of fuses
1
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.47 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, fuse cover

  • Industrial packaging with 1000 pc(s) pieces

Technical specifications

Product type

Fuse cap

Nominal current - rounded value
Material

Plastic

Suitable for

Micro fuse 5 x 20 mm

Number of fuses

1

Content

1000 pc(s)

Industrial packaging

Yes

Dim
RoHS-compliant

Yes

Type

503350

Documents & Downloads

Datasheet

Datasheet 535148 ESKA 503350 503350 Fuse cap Suitable for Micro fuse 5 x 20 mm 1000 pc(s)

Description

For fuse holder order no. 53 39 20. Provides protection against accidental contact with dangerous voltages.

This text is machine translated.

Hints

The fuse can easily be released from the fuse holder by pressing together the sides of the cover.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.