• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA PTF/18SMD PTF/18SMD SMD fuse Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s)

1/2
Image similar
Product type
SMD fuse
Nominal voltage
250 V AC
Nominal current - rounded value
10 A
Mounting type
Solder lug
Suitable for
Micro fuse 5 x 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

472 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

SMD fuse

Nominal voltage

250 V AC

Nominal current

10 A

Nominal current - rounded value

10 A

Factory colour

Black

Connection

SMD

Material

LCP

Mounting type

Solder lug

IP20

Suitable for

Micro fuse 5 x 20 mm

Type

High-temperature, thermoplastic

Weight

2.2 g

Content

1 pc(s)

RoHS-compliant

Yes

Type

PTF/18SMD

Documents & Downloads

Datasheet

Datasheet 1611318 ESKA PTF/18SMD PTF/18SMD SMD fuse Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.43*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)