• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 525.612 525612 Micro fuse (Ø x L) 5 mm x 25 mm 0.315 A 250 V Quick response -F- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
315 mA
Release characteristics
Quick response -F-
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.55 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 25 mm

Nominal current

0.315 A

Nominal current - rounded value

315 mA

Switch-off capacity

50 A

Release characteristics

Quick response -F-

Fuse layout

Glass tube (clear)

Length

25 mm

(Ø)

5 mm

Certification marks

DIN 41576-1 EN 60068-2-20

Content

10 pc(s)

RoHS-compliant

Yes

Type

525612

Type

Glass tube, transparent

Nominal voltage (details)

operating voltage 250 V

Documents & Downloads

Datasheet

Datasheet 528424 ESKA 525.612 525612 Micro fuse (Ø x L) 5 mm x 25 mm 0.315 A 250 V Quick response -F- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 528424 ESKA 525.612 525612 Micro fuse (Ø x L) 5 mm x 25 mm 0.315 A 250 V Quick response -F- Content 10 pc(s)

Information

Information 528424 ESKA 525.612 525612 Micro fuse (Ø x L) 5 mm x 25 mm 0.315 A 250 V Quick response -F- Content 10 pc(s)

Description

Scope of delivery

  • Pack contents: 10 pieces

What kind of Micro Fuses are you looking for?