
Highlights & Details
ESKA 525.625 525625 Micro fuse (Ø x L) 5 mm x 25 mm 6.3 A 250 V Quick response -F- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Switch-off capacity
80 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
525625
- Type
Glass tube with extinguishing agent
- Nominal voltage (details)
operating voltage 250 V
Documents & Downloads
Datasheet
Datasheet 528175 ESKA 525.625 525625 Micro fuse (Ø x L) 5 mm x 25 mm 6.3 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 528175 ESKA 525.625 525625 Micro fuse (Ø x L) 5 mm x 25 mm 6.3 A 250 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- Pack contents: 10 pieces






















